833-048-521-803

Heilind Number:EDA833-048-521-803
Manufacturer:EDAC
Manufacturer Number:833-048-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-521-803

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, designed for seamless integration in electronic setups. Featuring a vibrant green hue, this connector not only stands out visually but also ensures reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The 48-position layout, along with a .156-inch pitch, offers ample connectivity options for your devices. Made with high-quality Copper Alloy contacts, it guarantees efficient signal transfer. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and resilient, perfect for various applications in the electronic industry. Explore the possibilities with this essential component for your connectivity needs.