833-048-521-804

Heilind Number:EDA833-048-521-804
Manufacturer:EDAC
Manufacturer Number:833-048-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-521-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a dual-row configuration and a total of 48 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts provide efficient power transmission, rated for up to 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation and precise .156" pitch make installation a breeze, while the .2" row spacing allows for efficient PCB layout. Trust in this essential component to streamline your board-to-board connections with uncompromising quality and performance.