833-048-521-812

Heilind Number:EDA833-048-521-812
Manufacturer:EDAC
Manufacturer Number:833-048-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-521-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Boasting a vibrant green hue, it adds a pop of color while ensuring seamless power transmission. With a robust amperage rating of 3 A, it guarantees reliable performance even in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability and fire resistance. Featuring two rows of copper alloy contacts, it provides secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, with 48 positions available for versatile use. Designed for straight mount orientation, it simplifies installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Trust in its quality and efficiency for all your board-to-board PCB connection needs.