833-048-523-212

Heilind Number:EDA833-048-523-212
Manufacturer:EDAC
Manufacturer Number:833-048-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-523-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing. With a dual-row design and 48 positions, it offers ample room for seamless board-to-board connections. The contact material, made of durable Copper Alloy, ensures reliable and efficient power transmission with an amperage of 3 A. Thanks to its straight mount orientation and convenient .156-inch pitch, installation is a breeze. Plus, with an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Perfect for various applications, this Card Edge Connector is a must-have component for your electronic projects. Elevate your connectivity game with this essential product.