833-048-524-804

Heilind Number:EDA833-048-524-804
Manufacturer:EDAC
Manufacturer Number:833-048-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-524-804

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, it stands out for easy identification. With a current rating of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. This connector offers dual-row connectivity with 48 positions, perfect for complex circuitry. Crafted with Copper Alloy contacts and a pitch of .156 inches, it ensures efficient signal transfer. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.