833-048-540-201

Heilind Number:EDA833-048-540-201
Manufacturer:EDAC
Manufacturer Number:833-048-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-540-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector boasts a high amperage of 3A, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in harsh environments. With two rows and 48 positions, it offers ample connectivity options. The copper alloy contact material ensures secure and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring efficient board-to-board connections. Elevate your design with this essential component.