833-048-540-212

Heilind Number:EDA833-048-540-212
Manufacturer:EDAC
Manufacturer Number:833-048-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-540-212

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless board-to-board connection, this connector features a vibrant green color and durable construction with UL 94V-0 Thermoplastic Polyester housing. With an amperage rating of 3A, it ensures reliable power transmission in a variety of applications. The two rows of copper alloy contacts provide a total of 48 positions, allowing for efficient signal transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Whether you require straight or right-angle mounting, this connector accommodates your needs. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees performance even in demanding environments. Trust in its quality and versatility for your connectivity solutions.