833-048-540-802

Heilind Number:EDA833-048-540-802
Manufacturer:EDAC
Manufacturer Number:833-048-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-540-802

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal functionality, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. Featuring two rows of precision-machined Copper Alloy contacts, each with a pitch of .156 inches, it offers seamless connectivity for up to 48 positions. With a current rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission even in harsh conditions. Its straight mount orientation and .2-inch row spacing make installation a breeze, while its robust construction guarantees long-lasting durability. Ideal for a wide range of applications, this connector is a must-have for any PCB project. Elevate your connectivity game with this essential component.