833-048-540-812

Heilind Number:EDA833-048-540-812
Manufacturer:EDAC
Manufacturer Number:833-048-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-540-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency, this connector features a vibrant Green color and durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any application. With a double row configuration and 48 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts provide optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Choose this Straight mount orientation connector for streamlined installation and enjoy seamless data transmission in your projects.