833-048-541-202

Heilind Number:EDA833-048-541-202
Manufacturer:EDAC
Manufacturer Number:833-048-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-541-202

Detailed Description

Upgrade your PCB connections with our Card Edge Connector. Designed for high-performance applications, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it provides a secure and efficient connection for power and signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 48 positions, offering ample connectivity options. Suitable for straight mounting orientation, it guarantees easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial settings. Trust in its quality and performance to enhance your PCB connectivity solutions.