833-048-541-203

Heilind Number:EDA833-048-541-203
Manufacturer:EDAC
Manufacturer Number:833-048-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-541-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With an amperage rating of 3A, it ensures reliable power transmission. Its double-row design with 48 positions allows for efficient data transfer, while the Copper Alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Whether for industrial or commercial use, this connector is designed for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB design with this essential component.