833-048-541-208

Heilind Number:EDA833-048-541-208
Manufacturer:EDAC
Manufacturer Number:833-048-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-541-208

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With two rows of precision-engineered Copper Alloy contacts, it guarantees secure and efficient power transmission, rated for up to 3A. Boasting a pitch of .156 inches and accommodating 48 positions, it offers ample connectivity options for your electronic devices. Designed for seamless integration, its straight mount orientation and .2-inch row spacing simplify installation on your circuit boards. Operating flawlessly even in extreme environments, it's built to withstand temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this indispensable connector, a must-have in any electronic engineer's toolkit.