833-048-541-803

Heilind Number:EDA833-048-541-803
Manufacturer:EDAC
Manufacturer Number:833-048-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-541-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3 A amperage capacity, making it ideal for a wide range of electronic applications. Crafted with precision, this connector features UL 94V-0 Thermoplastic Polyester housing material for durability and safety. Its two-row configuration and 48 positions ensure seamless connectivity, while the Copper Alloy contact material guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. Suitable for straight mounting orientation, it can withstand harsh environments with an operating temperature range of -40 to 105 °C. Elevate your PCB assembly with this essential component, perfect for demanding industrial and commercial settings.