833-048-541-812

Heilind Number:EDA833-048-541-812
Manufacturer:EDAC
Manufacturer Number:833-048-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-541-812

Detailed Description

Enhance connectivity in your PCB assemblies with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green hue, this connector stands out on your board while offering a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of 48 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it ensures efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in its 3A amperage rating and robust construction for consistent, high-quality connections in your electronic projects.