833-048-542-803

Heilind Number:EDA833-048-542-803
Manufacturer:EDAC
Manufacturer Number:833-048-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-542-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration in your electronic systems. Designed for optimal performance, this connector boasts a vibrant green hue and is meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission with a maximum amperage of 3 A. Featuring a .156-inch pitch and .2-inch row spacing, it accommodates up to 48 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this high-quality connector for efficient board-to-board PCB connections in your projects.