833-048-555-201

Heilind Number:EDA833-048-555-201
Manufacturer:EDAC
Manufacturer Number:833-048-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-555-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3A amperage capacity, this connector ensures reliable power transmission. Its two rows and 48 positions offer ample connectivity options, while Copper Alloy contacts guarantee efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Its straight mount orientation simplifies installation, making it a must-have component for any PCB project. Explore our full range of connectors for more options to suit your needs.