833-048-555-202

Heilind Number:EDA833-048-555-202
Manufacturer:EDAC
Manufacturer Number:833-048-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. This green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a dual-row configuration and a total of 48 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in a variety of settings. Its .156-inch pitch and .2-inch row spacing provide easy compatibility with standard PCB layouts. Whether you require straight or right-angle mounting, this connector offers versatile installation options. Upgrade your connectivity solutions with this essential component, perfect for various industries.