833-048-555-803

Heilind Number:EDA833-048-555-803
Manufacturer:EDAC
Manufacturer Number:833-048-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-555-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With two rows of high-quality Copper Alloy contacts, each offering a current rating of 3 A, you can count on reliable power transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the 48 positions cater to diverse connection needs. Engineered for convenience, this connector offers a straight mount orientation, facilitating easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Elevate your connectivity solutions with this essential component, a must-have in any PCB assembly project.