833-048-555-804

Heilind Number:EDA833-048-555-804
Manufacturer:EDAC
Manufacturer Number:833-048-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-555-804

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector. Designed for optimal performance, this two-row connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Each of its 48 positions features reliable Copper Alloy contacts, ensuring efficient power transmission at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this straight-mount connector is a dependable choice for various electronic applications. Upgrade your system's reliability and performance with this essential component.