833-048-555-807

Heilind Number:EDA833-048-555-807
Manufacturer:EDAC
Manufacturer Number:833-048-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-555-807

Detailed Description

Enhance connectivity in your PCB design with our dual-row Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various industrial environments. Crafted with copper alloy contacts and a pitch of .156 inches, it offers optimal conductivity for high-speed data transmission. With 48 positions and a straight mount orientation, it facilitates efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of innovative products in the PCB Connector category.