833-048-555-808

Heilind Number:EDA833-048-555-808
Manufacturer:EDAC
Manufacturer Number:833-048-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-555-808

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector features a vibrant green hue for easy identification. Its high-performance capabilities are matched by a 3 A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior safety and longevity. With two rows and 48 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material and .156-inch pitch further enhance conductivity, while the .2-inch row spacing allows for efficient signal transfer. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Elevate your PCB design with this essential component.