833-048-555-812

Heilind Number:EDA833-048-555-812
Manufacturer:EDAC
Manufacturer Number:833-048-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-555-812

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Its vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a high amperage rating of 3A, this connector guarantees reliable power transmission. The precision-engineered Copper Alloy contacts, featuring a .156-inch pitch and .2-inch row spacing, facilitate seamless signal transfer across 48 positions. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it versatile for various environments. Elevate your connectivity solutions with this essential component.