833-048-556-802

Heilind Number:EDA833-048-556-802
Manufacturer:EDAC
Manufacturer Number:833-048-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-556-802

Detailed Description

Enhance your circuit connections with this durable Card Edge Connector, designed for seamless integration on your PCB. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers robust protection and reliability. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it ensures efficient power transmission. Boasting 48 positions, this connector supports extensive connectivity needs. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Elevate your PCB assembly with this essential component.