833-048-556-803

Heilind Number:EDA833-048-556-803
Manufacturer:EDAC
Manufacturer Number:833-048-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-556-803

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in vibrant green. Designed for high performance, this connector boasts a 3 A amperage capacity, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. With a double-row configuration and 48 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it accommodates seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various projects. Explore our full range of connectors for even more connectivity options.