833-048-558-201

Heilind Number:EDA833-048-558-201
Manufacturer:EDAC
Manufacturer Number:833-048-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic applications. Featuring a vibrant Green color, this connector offers a reliable amperage of 3A for efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures long-lasting quality. With two rows and 48 positions, it provides ample connectivity options. The Copper Alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for seamless board-to-board PCB connections in your electronic projects.