833-048-558-202

Heilind Number:EDA833-048-558-202
Manufacturer:EDAC
Manufacturer Number:833-048-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in demanding environments. With a dual-row design and 48 positions, it offers ample connectivity options while ensuring a secure fit. The Copper Alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing enable easy integration. Ideal for right-angle mounting, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various applications in the electronics industry. Trust in its quality and efficiency for seamless board-to-board connections. Elevate your connectivity experience with this essential component.