833-048-558-203

Heilind Number:EDA833-048-558-203
Manufacturer:EDAC
Manufacturer Number:833-048-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its vibrant green color not only adds a pop of style but also signifies its eco-friendly design. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation. With two rows and 48 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Designed for a right angle mount orientation, it's perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Elevate your PCB assembly with this essential component.