833-048-558-204

Heilind Number:EDA833-048-558-204
Manufacturer:EDAC
Manufacturer Number:833-048-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-558-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a essential component for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability in any application. With two rows and a total of 48 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing allow for easy integration into your circuit design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its right angle mount orientation further enhances versatility, making it a valuable addition to any electronics project. Trust in our high-quality connector for seamless and robust board-to-board connections.