833-048-558-207

Heilind Number:EDA833-048-558-207
Manufacturer:EDAC
Manufacturer Number:833-048-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-558-207

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The Copper Alloy contact material guarantees efficient power transmission, while the 2-row design with a total of 48 positions offers ample connectivity options. Its right-angle mount orientation and .156-inch pitch make it suitable for various board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Upgrade your setup with this essential component.