833-048-558-208

Heilind Number:EDA833-048-558-208
Manufacturer:EDAC
Manufacturer Number:833-048-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in demanding environments. With a double-row configuration and 48 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for space-constrained applications, its right-angle mount orientation saves valuable board space. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for mission-critical systems. Elevate your PCB design with this essential component.