833-048-558-212

Heilind Number:EDA833-048-558-212
Manufacturer:EDAC
Manufacturer Number:833-048-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-558-212

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in your electronic devices. Its vibrant green hue adds a touch of color to your PCB assembly, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in high-temperature environments. With a dual-row configuration and 48 positions, this connector allows for efficient data transfer. Crafted with precision, its copper alloy contacts guarantee secure and stable connections. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your circuit board, with a right-angle mount orientation for flexible positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of connectors for more essential components to enhance your electronic projects.