833-048-558-803

Heilind Number:EDA833-048-558-803
Manufacturer:EDAC
Manufacturer Number:833-048-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-558-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, it features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating and Copper Alloy contact material, it ensures reliable power transmission. This connector offers two rows with a total of 48 positions, spaced at a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation allows for versatile installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse environments. Upgrade your electronic assemblies with this essential component.