833-048-558-804

Heilind Number:EDA833-048-558-804
Manufacturer:EDAC
Manufacturer Number:833-048-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant Green color, it not only adds a pop of style but also delivers optimal functionality with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability. Featuring two rows and 48 positions, it offers ample connectivity for your projects. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Designed for right-angle mounting, it seamlessly integrates into your setup. With an operating temperature range of -40 to 105°C, it performs flawlessly even in harsh environments. Upgrade your PCB connections with this essential component.