833-048-558-808

Heilind Number:EDA833-048-558-808
Manufacturer:EDAC
Manufacturer Number:833-048-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-558-808

Detailed Description

Enhance connectivity within your PCB setup with this efficient Card Edge Connector. Its vibrant Green color not only adds a pop of visual interest but also signifies its high performance capabilities. With an amperage rating of 3A, this connector is designed for reliable power transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting use, even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it offers seamless integration for up to 48 positions. The right angle mount orientation and compact design make it perfect for space-constrained installations. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Trust in its quality and efficiency for smooth and reliable performance in your electronic applications.