833-048-558-812

Heilind Number:EDA833-048-558-812
Manufacturer:EDAC
Manufacturer Number:833-048-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-558-812

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing for superior durability. With 48 positions and a pitch of .156 inches, it offers ample connectivity options for your electronic components. Crafted with precision, the Copper Alloy contacts ensure reliable signal transmission. Its right-angle mount orientation and compact .2-inch row spacing make it ideal for space-efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your electronic projects with this high-quality connector, a perfect choice for professionals and hobbyists alike.