833-048-559-201

Heilind Number:EDA833-048-559-201
Manufacturer:EDAC
Manufacturer Number:833-048-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-559-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission at up to 3A. With two rows of copper alloy contacts, it offers a total of 48 positions with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Its right-angle mount orientation allows for space-efficient installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Elevate your electronic designs with this essential connector.