833-048-559-802

Heilind Number:EDA833-048-559-802
Manufacturer:EDAC
Manufacturer Number:833-048-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-559-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a vibrant green hue and features two rows for increased versatility. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate up to 48 positions, making it ideal for complex electronic setups. Engineered for convenience, its right-angle mount orientation offers easy installation, while its robust construction withstands temperatures ranging from -40 to 105°C, ensuring consistent operation in diverse environments. Upgrade your connectivity solutions with this essential connector.