833-048-559-804

Heilind Number:EDA833-048-559-804
Manufacturer:EDAC
Manufacturer Number:833-048-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-559-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color. With two rows of Copper Alloy contacts, each capable of carrying up to 3 A of current, this connector ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 48 positions accommodate multiple connections. Its Right Angle mount orientation makes it suitable for various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Upgrade your connectivity solutions with this essential component.