833-048-559-807

Heilind Number:EDA833-048-559-807
Manufacturer:EDAC
Manufacturer Number:833-048-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-559-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating and copper alloy contact material, it ensures efficient power transmission. Its two rows of 48 positions, with a pitch of .156 inches and row spacing of .2 inches, offer ample connectivity options. The right-angle mount orientation adds versatility to your PCB layout, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your systems with this high-quality connector, perfect for board-to-board applications.