833-048-560-202

Heilind Number:EDA833-048-560-202
Manufacturer:EDAC
Manufacturer Number:833-048-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-560-202

Detailed Description

Enhance connectivity within circuit boards using this durable Card Edge Connector. Its vibrant green hue adds a touch of organization to your setup, while its robust UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. With a current rating of 3 A, it efficiently powers connected devices. Featuring two rows of 48 copper alloy contacts, spaced at .156 inches with .2 inches row spacing, it offers ample connectivity options while maintaining signal integrity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Perfect for professional PCB assembly, this connector is a crucial component for seamless board-to-board connections.