833-048-560-204

Heilind Number:EDA833-048-560-204
Manufacturer:EDAC
Manufacturer Number:833-048-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-560-204

Detailed Description

Enhance your PCB connectivity with this double-row Card Edge Connector, meticulously designed for optimal performance. Featuring a vibrant green hue and crafted from durable UL 94V-0 Thermoplastic Polyester, it offers both visual appeal and robust functionality. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the 48 positions cater to versatile connection requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Choose this Straight mount orientation connector for efficient board-to-board connections, ideal for various applications in the electronics industry. Elevate your connectivity solutions with this high-quality component.