833-048-560-802

Heilind Number:EDA833-048-560-802
Manufacturer:EDAC
Manufacturer Number:833-048-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its sleek design in vibrant Green not only adds a pop of color to your setup but also ensures efficient power transmission, with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity even in challenging environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless board-to-board connection with 48 positions for maximum versatility. Its straight mount orientation allows for easy installation, while an impressive operating temperature range of -40 to 105 °C ensures reliable performance in any application. Upgrade your connectivity solutions with this essential component.