833-048-560-808

Heilind Number:EDA833-048-560-808
Manufacturer:EDAC
Manufacturer Number:833-048-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-560-808

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB setups. Boasting a vibrant green hue, it not only stands out visually but also guarantees reliable power transmission at an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity even in demanding environments. With two rows of contacts made of robust Copper Alloy, this connector offers a total of 48 positions for extensive connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation adds to its versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial applications. Upgrade your connectivity solutions with this essential component.