833-048-560-812

Heilind Number:EDA833-048-560-812
Manufacturer:EDAC
Manufacturer Number:833-048-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and secure connections. Designed for optimal functionality, this connector boasts two rows of 48 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 degrees Celsius ensures suitability for various environments. Trust in this connector for efficient and seamless board-to-board connections in your electronic projects.