833-050-500-201

Heilind Number:EDA833-050-500-201
Manufacturer:EDAC
Manufacturer Number:833-050-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-500-201

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With two rows of high-quality Copper Alloy contacts, this connector ensures secure and reliable signal transmission. The .156 inch pitch and .2 inch row spacing accommodate precise PCB assembly, while the 50 positions offer ample connectivity options. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Whether for data transfer or power distribution, this connector guarantees seamless board-to-board connectivity with its straight mount orientation. Upgrade your electronic systems with this essential component, a staple in the world of connectors.