833-050-520-201

Heilind Number:EDA833-050-520-201
Manufacturer:EDAC
Manufacturer Number:833-050-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, it not only offers durability but also adds a pop of color to your setup. With a dual-row design and 50 contact positions, it ensures seamless data transmission even in complex circuitry. The copper alloy contacts and .156-inch pitch guarantee reliable and efficient power delivery, while the 3A amperage rating caters to various power requirements. Whether for industrial machinery or electronic devices, this connector, with its straight mount orientation and wide operating temperature range of -40 to 105°C, is a versatile solution for your connectivity needs. Trust in its performance for seamless board-to-board connections in any application.