833-050-520-802

Heilind Number:EDA833-050-520-802
Manufacturer:EDAC
Manufacturer Number:833-050-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-520-802

Detailed Description

Enhance connectivity in your circuit boards with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material. Its dual-row configuration offers enhanced functionality, with 50 positions for optimal connectivity. Crafted from durable Copper Alloy, the contacts ensure secure and efficient transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is a must-have for your PCB projects. Elevate your connectivity game with this essential component.