833-050-520-804

Heilind Number:EDA833-050-520-804
Manufacturer:EDAC
Manufacturer Number:833-050-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-520-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. Boasting two rows of copper alloy contacts with a pitch of .156 inches and a total of 50 positions, it facilitates seamless board-to-board connections. The straight mount orientation offers convenience during installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your connectivity solutions with this essential component.