833-050-520-807

Heilind Number:EDA833-050-520-807
Manufacturer:EDAC
Manufacturer Number:833-050-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-520-807

Detailed Description

Enhance your circuit board connectivity with our dual-row Card Edge Connector. Designed for seamless integration, its vibrant green hue ensures easy identification, while the sturdy UL 94V-0 Thermoplastic Polyester housing guarantees durability. With 50 positions and a pitch of .156 inches, it offers ample room for secure connections. Crafted from high-quality Copper Alloy, the contacts provide reliable conductivity, even in demanding environments. Its straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB assembly needs. Elevate your connectivity game with this essential component.