833-050-520-808

Heilind Number:EDA833-050-520-808
Manufacturer:EDAC
Manufacturer Number:833-050-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-520-808

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color, this connector ensures reliable performance in any environment. With a 3 A amperage rating, it delivers efficient power transmission, while the Copper Alloy contact material guarantees optimal conductivity. Designed with two rows of 50 positions each, with a .156 inch pitch and .2 inch row spacing, it offers seamless integration on your board. The straight mount orientation provides easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for secure and stable board-to-board connections.